• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cable FLK 14/16/EZ-DR/ 100/S7 2293828 Phoenix Contact

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

51 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 41.99 / piece)
€ 41.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

PLC cable

Min. operating voltage

19.2 V DC

Operating voltage

19.2 V DC (min)

Length

1 m

Manufacturer part #

2293828

Type

FLK 14/16/EZ-DR/ 100/S7

Content

1 pc(s)

Series

SIMATIC

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 775684 Cable FLK 14/16/EZ-DR/ 100/S7 2293828 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 775684 Cable FLK 14/16/EZ-DR/ 100/S7 2293828 Phoenix Contact

Description

Assembled round cable set, for front adapter of the Siemens SIMATIC® "TOP connect" series, with one 16-pos. and one 14-pos. socket strip, for connecting 8 channels, cable length: 1 m

More interesting products

(*All information is plus legal VAT)