• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cable FLK 20/EZ-DR/ 50KONFEK 2296391 Phoenix Contact

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 53.99 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

PLC cable

Min. operating voltage

19.2 V DC

Operating voltage

19.2 V DC (min)

Length

0.5 m

Manufacturer part #

2296391

Type

FLK 20/EZ-DR/ 50KONFEK

Content

1 pc(s)

PLC - other devices

20

0.5 m

Other

Other

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 774851 Cable FLK 20/EZ-DR/ 50KONFEK 2296391 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 774851 Cable FLK 20/EZ-DR/ 50KONFEK 2296391 Phoenix Contact

Description

Round cable set, with 20-position socket strips, 1:1 connection, can be used, for example, for MODICON TSX Micro, Premium, Quantum, no. of positions: 20, cable length 0.5 m

More interesting products

(*All information is plus legal VAT)