• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cable FLK 50/4X14/EZ-DR/ 400/KONFEK 2296731 Phoenix Contact

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 22 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 209.99 / piece)
€ 209.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

PLC cable

Min. operating voltage

19.2 V DC

Operating voltage

19.2 V DC (min)

Length

4.0 m

Manufacturer part #

2296731

Type

FLK 50/4X14/EZ-DR/ 400/KONFEK

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 774929 Cable FLK 50/4X14/EZ-DR/ 400/KONFEK 2296731 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 774929 Cable FLK 50/4X14/EZ-DR/ 400/KONFEK 2296731 Phoenix Contact

Description

Round cable set, for connection to the VARIOFACE system cabling, with a 50-position socket strip and four 14-position socket strips, for splitting max. 32 channels into 4 x 8 channels, no. of positions: 50/ 4 x 14, cable length 4.0 m

Hints

Special order, no right of withdrawal.

More interesting products

(*All information is plus legal VAT)