• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cable gland 09000005014 HARTING Content: 1 pc(s) Cable screw gland

Packaging type
Piece
Product type
Cable screw gland
Type
09000005014
Manufacturer part #
09000005014
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon, 1 Feb 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Net weight: 10.7 g
  • Wrench width: 20
  • Screw size: PG 13.5
  • Clamp range: 6.5 mm - 13.5 mm
Packaging type

Piece

Type

09000005014

Product type

Cable screw gland

Manufacturer part #

09000005014

Content

1 pc(s)

Material

Metal

IP65

Halogen-free

No

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1989811 Cable gland 09000005014 HARTING Content: 1 pc(s) Cable screw gland

User & Safety Instructions

User & Safety Instructions 1989811 Cable gland 09000005014 HARTING Content: 1 pc(s) Cable screw gland

More interesting products

(*All information is plus legal VAT)