• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HARTING 09330006216 Han® E Crimp Contacts For HAN Series 0.14¹4 MM?

Image similar
Packaging type
Piece
Product type
Socket pin
Number of pins
5
Type
Han® E
Manufacturer part #
09330006216
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

71 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

HARTING 09330006216 Han® E Crimp Contacts For HAN Series 0.14¹4 MM?

Our service for you

Technical specifications

Packaging type

Piece

Type

Han® E

Product type

Socket pin

Manufacturer part #

09330006216

Number of pins

5

Connection

Crimp

Total no. of pins

5

Content

1 pc(s)

Material

Copper alloy

Suitable for

Han E®

Material (details)

Gold-plated

Type

Contact socket

Core connector

1.5 mm²

Pins

-

Connection

-

Documents & Downloads

Datasheet

Datasheet 749427 HARTING 09330006216 Han® E Crimp Contacts For HAN Series 0.14¹4 MM?

User & Safety Instructions

User & Safety Instructions 749427 HARTING 09330006216 Han® E Crimp Contacts For HAN Series 0.14¹4 MM?

Description

Crimp contacts for HAN® inserts with crimp connection and conductor connection of 0.14–4 mm²:
· Series A,
· Series E,
· Series Q (5-pin up to 2.5 mm²)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 937.99*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)