• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cable gland 19000005022 HARTING Content: 1 pc(s) Cable screw gland

Packaging type
Piece
Product type
Cable screw gland
Type
19000005022
Manufacturer part #
19000005022
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon, 1 Feb 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 69.99 / piece)
€ 69.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material seal: EPDM
  • material clamp cage: Polyamide
  • Net weight: 263.7 g
  • Wrench width: 44
  • Screw size: M32
  • Tightening torque: 20 Nm
  • Surface accessories: Nickel-plated
  • Corner dimension: 47 mm
  • Housing series: Han HPR EasyCon
  • Clamping range: 16 mm - 28 mm
Packaging type

Piece

Type

19000005022

Product type

Cable screw gland

Manufacturer part #

19000005022

Content

1 pc(s)

Material

Brass

Max. temperature

100 °C

Halogen-free

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1989851 Cable gland 19000005022 HARTING Content: 1 pc(s) Cable screw gland

User & Safety Instructions

User & Safety Instructions 1989851 Cable gland 19000005022 HARTING Content: 1 pc(s) Cable screw gland

More interesting products

(*All information is plus legal VAT)