• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cable gland HC-M-KV-T-M25 1646191 Phoenix Contact

Image similar
Packaging type
Package
Type
HC-M-KV-T-M25
Manufacturer part #
1646191
Connection
Screws
Content
10 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

6 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 14.50 / piece)
€ 144.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Set(s) available
14-day return policy included

Highlights & Details

Cable gland HC-M-KV-T-M25

  • HC-M-KV-T-M25
  • Industrial packaging, pack of 10

Technical specifications

Packaging type

Package

Type

HC-M-KV-T-M25

Manufacturer part #

1646191

Connection

Screws

Content

10 pc(s)

Max. temperature

80 °C

Halogen-free

No

Industrial packaging

Yes

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 716877 Cable gland HC-M-KV-T-M25 1646191 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 716877 Cable gland HC-M-KV-T-M25 1646191 Phoenix Contact

Description

Metal screw connection with cable bend protection and strain relief, thread length: 7 mm, cable sealing area: 10 - 19 mm, clamping area: 14 - 21 mm, SW 30, screw connection: M25

More interesting products

(*All information is plus legal VAT)