
Number (Package size 100 pc(s))
Total (€ 1.60 / piece)
€ 159.99
incl. VAT
Only 5 Set(s) available
Highlights & Details
Crimp contact CK2,5-ED-1,50ST AU
- CK2,5-ED -1,50 ST AU
- Industrial packaging with 100 pieces
Technical specifications
- Packaging type
Piece
- Type
CK2,5-ED-1,50ST AU
- Manufacturer part #
1674778
- Connection
Crimp
- Content
100 pc(s)
- Industrial packaging
Yes
- Connector type
Pin
- Cable Ø (max.)
1.5 mm²
- Contact material
Gold plated
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 719376 Crimp contact CK2,5-ED-1,50ST AU 1674778 Phoenix Contact
User & Safety Instructions
User & Safety Instructions 719376 Crimp contact CK2,5-ED-1,50ST AU 1674778 Phoenix Contact
Description
Turned 2.5 crimp contact, individual male contact, core diameter 1.5 mm², gold-plated
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 174.98*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




































