• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cable gland VC-K-KV-PG21-1X8,5/1X12 1885279 Phoenix Contact

Image similar
Type
VC-K-KV-PG21-1X8,5/1X12
Manufacturer part #
1885279
Content
5 pc(s)
Material
Plastic
Industrial packaging
Yes
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 6.20 / piece)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cable gland VC-K-KV-PG21-1X8,5/1X12

  • VC-K-KV PG21-1 X 8,5/1 X12
  • Industrial packaging with 5 pieces

Technical specifications

Type

VC-K-KV-PG21-1X8,5/1X12

Manufacturer part #

1885279

Content

5 pc(s)

Material

Plastic

Industrial packaging

Yes

External thread

PG21

Features

with hole

Terminal Ø (max.)

8.5 mm

Clamp Ø

8 mm

Bore diameter

8.5 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 774446 Cable gland VC-K-KV-PG21-1X8,5/1X12 1885279 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 774446 Cable gland VC-K-KV-PG21-1X8,5/1X12 1885279 Phoenix Contact

Description

Half screw connection Pg21, made of plastic, consisting of rubber seal with several holes (1 x 8.5 mm/1 x 12 mm) and a pressure screw, for cable screw connection thread VC-M-KV-PG21.......

Hints

Special order, no right of withdrawal.