• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cable locator VC-18799330 VOLTCRAFT LSG-5 Telecom, Networks

1/10
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri, 8 Jan 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 47.99 / piece)
€ 47.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

VOLTCRAFT LSG-5 LAN Cable Locator

  • Cable tester for telephone, Ethernet, and power cables
  • DC level test
  • Voltage level and polarity check
  • Ethernet cable wiring sequence verification
  • Open and short circuit test
  • Headset connection for noisy environments
  • 9 sequential LEDs on both units (1-8 for pins, plus G for ground/shielding)
  • Fast and slow test modes
  • Shielded and unshielded testing for Ethernet cables

Our service for you

Technical specifications

Product type

Cable locator

Function

Location

Cable tracking

Max. cable length

1 km

Acoustic signal

Yes

Display

LED

Test sockets

RJ11

RJ45

Manufacturer's standards (no certificate)

Weight

278 g

Range

Telecom

Networks

Type

LSG-5

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 3759866 Cable locator VC-18799330 VOLTCRAFT LSG-5 Telecom, Networks

User & Safety Instructions

User & Safety Instructions 3759866 Cable locator VC-18799330 VOLTCRAFT LSG-5 Telecom, Networks

Warranty Terms

Warranty Terms 3759866 Cable locator VC-18799330 VOLTCRAFT LSG-5 Telecom, Networks

Description

The VOLTCRAFT LSG-5 LAN cable detector serves to identify and trace telephone, Ethernet and power cables up to 1 km. The 278 g heavy measuring device offers measuring jacks for RJ11 and RJ45 and is suitable for complex network tests through the dual measurement cycle mode.

Extensive testing options
In addition to checking the Ethernet cable allocation, the device can test for open circuits and short circuits. It can also measure direct voltages, voltage levels and polarity.

Customizable test modes
The device offers a selectable fast and slow test mode for shielded and unshielded Ethernet cables. The status is displayed by means of 9 sequential LEDs visually as well as by an acoustic signal.

Practical features
For use in loud environments, the device has a headset connection and an adjustable volume. An integrated battery level indicator informs about the necessary change of the two 9 V batteries included in the delivery.

This text is machine translated.

Features

  • Adjustable volume
  • Dual measurement cycle mode
  • Low battery indicator

Scope of delivery

  • Transmitter
  • Receiver
  • 2x 9 V Batteries
  • RJ11 Adapter wiring
  • RJ11 Alligator clip adapter wiring
  • RJ-45 adapter wiring
  • Cloth bag
  • User manual

What kind of Cable Testers are you looking for?

More interesting products

(*All information is plus legal VAT)