• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cable tester VC-18799370 VOLTCRAFT KT-7

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 14 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

VOLTCRAFT KT-7 Cable tester HDMI

  • Cable tester for HDMI and Mini-HDMI cables
  • 20 LED indicators (19 pins plus shield)
  • Automatic detection of open, short, and crossover circuits
  • Scan test mode
  • Full display test mode
  • Single-key operation

Our service for you

Technical specifications

Product type

Cable tester

Function

Break

Acoustic signal

No

Display

LED

Optical display

Yes

Test sockets

HDMI plug

HDMI plug C mini

Manufacturer's standards (no certificate)

Weight

129 g

Type

KT-7

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 3759874 Cable tester VC-18799370 VOLTCRAFT KT-7

User & Safety Instructions

User & Safety Instructions 3759874 Cable tester VC-18799370 VOLTCRAFT KT-7

Warranty Terms

Warranty Terms 3759874 Cable tester VC-18799370 VOLTCRAFT KT-7

Description

The VOLTCRAFT KT-7 cable tester is specially designed for checking HDMI and mini-HDMI cables. The 129 g light measuring device offers an optical LED display and is suitable for controlling video and audio cables in a professional environment.

Targeted diagnosis of HDMI cables
The device automatically identifies open circuits, short circuits and crossed connections in the cables. You can switch flexibly between a scan test mode and a complete display test mode.

Detailed LED-display
For locating errors the tester has 20 LED-displays, which show the 19 pins as well as the shielding of the HDMI-cable individually and show the status visually.

User-friendly operation
Thanks to the one-button operation, the testing process can be started easily. A built-in battery level warning indicator and manual or automatic shutdown option support a trouble-free operation.

This text is machine translated.

Features

  • Manual or automatic power-off
  • Low battery indicator

Scope of delivery

  • Transmitter
  • Receiver
  • 9 V battery
  • User manual

What kind of Cable Testers are you looking for?

More interesting products

(*All information is plus legal VAT)