• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cable tester VC-18799325 VOLTCRAFT KT-5 Telecom

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 14 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

VOLTCRAFT KT-5 Cable tester RJ45 RJ11

  • Compatible with RJ45 and RJ11/RJ12 cables
  • Features 9 sequential LED indicators on both units (pins 1–8 and G for ground/shielding)
  • Automatically detects open, short, and crossover circuits
  • Includes fast and slow testing modes
  • Suitable for testing shielded and unshielded Ethernet cables
  • Simple single-key operation

Our service for you

Technical specifications

Product type

Cable tester

Function

Break

Acoustic signal

No

Display

LED

Optical display

Yes

Test sockets

RJ11

RJ45

RJ12

Manufacturer's standards (no certificate)

Weight

138 g

Range

Telecom

Type

KT-5

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 3759865 Cable tester VC-18799325 VOLTCRAFT KT-5 Telecom

User & Safety Instructions

User & Safety Instructions 3759865 Cable tester VC-18799325 VOLTCRAFT KT-5 Telecom

Warranty Terms

Warranty Terms 3759865 Cable tester VC-18799325 VOLTCRAFT KT-5 Telecom

Description

The VOLTCRAFT KT-5 cable tester is designed for professional testing of shielded and unshielded Ethernet cables in the telecommunications sector. The compact device weighing 138 g supports RJ45- as well as RJ11/RJ12-connections and comes including transmitter, receiver and a 9 V Block.

Precise error diagnosis
The device automatically detects open circuits, short-circuits and crossed connections. Fast and accurate diagnostic modes allow you to quickly locate network infrastructure errors.

Simple operation and control
The status of the cables can be read from the 9 sequential LED displays on both units (pins 1–8 and earthing/shield). The efficient one-button operation accelerates the workflow during testing.

Integrated auxiliary functions
For reliable operation, the tester has a low battery warning indicator. In addition, a manual or optional automatic shutdown is integrated to preserve the capacity of the battery.

This text is machine translated.

Features

  • Manual or automatic power-off
  • Low battery indicator

Scope of delivery

  • Transmitter
  • Receiver
  • 9 V battery
  • User manual

What kind of Cable Testers are you looking for?

More interesting products

(*All information is plus legal VAT)