• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cable Tie Tool STS2 STS2 Black Panduit

Product type
Cable tie tool
Weight
71 g
Factory colour
Black
Cable tie width (max.)
4.80 mm
Cable tie width (min.)
2.40 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 41.99 / piece)
€ 41.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Cable Tie Tool STS2

  • 'HF Halogen-Free' label, indicating that the product contains no halogen substances.

Technical specifications

Product type

Cable tie tool

Weight

71 g

Factory colour

Black

Cable tie width (max.)

4.80 mm

Cable tie width (min.)

2.40 mm

Height

75 mm

Length

156 mm

Type

STS2

Halogen-free

Yes

Documents & Downloads

Datasheet

Datasheet 547541 Cable Tie Tool STS2 STS2 Black Panduit

Datasheet 547541 Cable Tie Tool STS2 STS2 Black Panduit

User & Safety Instructions

User & Safety Instructions 547541 Cable Tie Tool STS2 STS2 Black Panduit

Information

Information 547541 Cable Tie Tool STS2 STS2 Black Panduit

Description

Installs Miniature, Intermediate and Standard cross section cable ties. Install cable tie around bundle and tension tie by squeezing tool handle. Reduce tension slightly and twist tool 1/4 turn in either direction to cut off excess cable tie.

More interesting products

(*All information is plus legal VAT)