• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Facom Anpresszange for cable ties

1/2
Product type
Cable tie tool
Weight
310 g
Cable tie width (max.)
9 mm
Cable tie width (min.)
2.4 mm
Length
190 mm
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 73.99 / piece)
€ 73.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Cable tie tool

Weight

310 g

Cable tie width (max.)

9 mm

Cable tie width (min.)

2.4 mm

Length

190 mm

Type

455B

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1299562 Facom Anpresszange for cable ties

Description

Anpresszange for all 2.4 to 9 mm wide cable ties.

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)