• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Calima 46061 Suction cup hook (L x W x H) 160 x 80 x 118 mm

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

44 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 12.99
-15 %
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Suction cup with ring and 2 metal hooks

  • With 2 stable metal hooks50 kg load capacity

Technical specifications

Dim

(L x W x H) 160 x 80 x 118 mm

Product type

Suction cup hook

Content

1 pc(s)

Width

80 mm

Height

118 mm

Length

160 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2527208 Calima 46061 Suction cup hook (L x W x H) 160 x 80 x 118 mm

Description

Practical and screwless attachment of e.g. tents, sun roofs or similar suitable for all smooth surfaces of camping vehicles. By moving the lever, a vacuum is created, which securely fixes the suction cup.

This text is machine translated.

What kind of Car Service Equipment are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)