• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Calima 46064 CEE accessories 1 pc(s)

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Technical specifications

Product type

CEE accessories

Features

Lockable

Dim

(L x W x H) 300 x 95 x 95 mm

Length

300 mm

Width

95 mm

Height

95 mm

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3338233 Calima 46064 CEE accessories 1 pc(s)

Description

For protecting CEE plug connections against humidity and water splashes.
Suitable for cables with a diameter of 9 to 12 mm. Including device (eyelet) for closing

This text is machine translated.

Scope of delivery

  • Lock
  • User manual

What kind of CEE Connectors, CEE Adapters are you looking for?

More interesting products

(*All information is plus legal VAT)