• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Camdenboss 7300-3028 Fitting bracket 300 x 230 x 86 Acrylonitrile butadiene styrene Light grey 1 pc(s)

Image similar
Product type
Fitting bracket
Material
Acrylonitrile butadiene styrene
IP rating
IP65
Width
230 mm
Height
86 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 71.99 / piece)
€ 71.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ABS industrial housing 7300

Our service for you

  • AXXATRONIC logo with a red stylised wordmark and grey text on a white background.

Technical specifications

Product type

Fitting bracket

Material

Acrylonitrile butadiene styrene

IP65

Factory colour

Light grey

Length

300 mm

Width

230 mm

Height

86 mm

Content

1 pc(s)

Dim

(L x W x H) 300 x 230 x 86 mm

RoHS-compliant

Yes

Type

7300-3028

Documents & Downloads

Datasheet

Datasheet 1279934 Camdenboss 7300-3028 Fitting bracket 300 x 230 x 86 Acrylonitrile butadiene styrene Light grey 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1279934 Camdenboss 7300-3028 Fitting bracket 300 x 230 x 86 Acrylonitrile butadiene styrene Light grey 1 pc(s)

What kind of Universal Enclosures are you looking for?

More interesting products

(*All information is plus legal VAT)