• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Camdenboss BIM2002/12-BLK/BLK Universal enclosure 100 x 50 x 25 ABS plastic Black 5 pc(s)

Product type
Universal enclosure
Material
ABS plastic
IP rating
IP54
Width
50 mm
Height
25 mm
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Packaging units

Number (Package size 5 pc(s))
Total (€ 4.20 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

CamdenBoss BIM2002/12-BLK/BLK ABS Case Black 100 x 50 x 25mm 2000 Series

Our service for you

Technical specifications

Product type

Universal enclosure

Features

with flange

Material

ABS plastic

IP54

Factory colour

Black

Length

100 mm

Width

50 mm

Height

25 mm

Content

5 pc(s)

Dim

(L x W x H) 100 x 50 x 25 mm

RoHS-compliant

Yes

Type

BIM2002/12-BLK/BLK

Description

Features

  • Size 100 x 50 x 25mm
  • Can be easily drilled
  • Can withstand temperatures of up to +85°C
  • IP54 rated
  • UL94-V0 flame resistance rating
  • Polished finish for a ease of cleaning and superior appearance
  • Integral mounting guides designed to accept 1.6mm PCBs
  • Supplied with slotted adaptor bars, which allow horizontal mounting
  • Close fitting, flanged lid secured by 4 x M3 screws (supplied) running into base
  • This text is machine translated.

What kind of Universal Enclosures are you looking for?

More interesting products

(*All information is plus legal VAT)