• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Camdenboss BIM2002/12-BLK/BLK Universal enclosure 100 x 50 x 25 Acrylonitrile butadiene styrene Black 1 pc(s)

1/3
Image similar
Product type
Universal enclosure
Material
Acrylonitrile butadiene styrene
IP rating
IP54
Width
50 mm
Height
25 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

93 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Packaging units

Number
Total (€ 4.49 / piece)
€ 4.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Small housing BIM 200

Our service for you

  • AXXATRONIC logo with a red stylised wordmark and grey text on a white background.

Technical specifications

Product type

Universal enclosure

Material

Acrylonitrile butadiene styrene

IP54

Factory colour

Black

Length

100 mm

Width

50 mm

Height

25 mm

Content

1 pc(s)

Dim

(L x W x H) 100 x 50 x 25 mm

RoHS-compliant

Yes

Type

BIM2002/12-BLK/BLK

Documents & Downloads

Datasheet

Datasheet 1279632 Camdenboss BIM2002/12-BLK/BLK Universal enclosure 100 x 50 x 25 Acrylonitrile butadiene styrene Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1279632 Camdenboss BIM2002/12-BLK/BLK Universal enclosure 100 x 50 x 25 Acrylonitrile butadiene styrene Black 1 pc(s)

What kind of Universal Enclosures are you looking for?

More interesting products

(*All information is plus legal VAT)