• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Camdenboss BIM2005/15-WH Universal enclosure 150 x 80 x 50 ABS plastic White 25 pc(s)

Product type
Universal enclosure
Material
ABS plastic
IP rating
IP54
Width
80 mm
Height
50 mm
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 25 pc(s))
Total (€ 6.60 / piece)
€ 164.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

CamdenBoss BIM2005/15-WH/WH ABS Cases White 150 x 80 x 50mm 2000 Series

Our service for you

Technical specifications

Product type

Universal enclosure

Features

with flange

Material

ABS plastic

IP54

Factory colour

White

Length

150 mm

Width

80 mm

Height

50 mm

Content

25 pc(s)

Dim

(L x W x H) 150 x 80 x 50 mm

RoHS-compliant

Yes

Type

BIM2005/15-WH

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2686228 Camdenboss BIM2005/15-WH Universal enclosure 150 x 80 x 50 ABS plastic White 25 pc(s)

Description

Features

  • Can be easily drilled
  • Can withstand temperatures of up to +85°C
  • Available with or without slots on four internal faces for vertically mounting 1.5mm thick PCBs
  • Supplied with slotted adaptor bars, which allow horizontal mounting
  • Close fitting, flanged lids are secured by screws (supplied) running into base
  • Colour: white
  • CamdenBoss 2000 series
  • This text is machine translated.

What kind of Universal Enclosures are you looking for?

More interesting products

(*All information is plus legal VAT)