• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Camdenboss CBRS CBRS01VBK-CON Universal enclosure 86 x 86 x 25.5 Acrylonitrile butadiene styrene Black 1 pc(s)

1/3
Product type
Universal enclosure
Material
Acrylonitrile butadiene styrene
Width
86 mm
Height
25.5 mm
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

64 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Room sensor housing CBRS01 with ventilation slots, black

Our service for you

  • AXXATRONIC logo with a red stylised wordmark and grey text on a white background.

Technical specifications

Product type

Universal enclosure

Features

with air vents

Material

Acrylonitrile butadiene styrene

Factory colour

Black

Length

86 mm

Width

86 mm

Height

25.5 mm

Content

1 pc(s)

Dim

(L x W x H) 86 x 86 x 25.5 mm

RoHS-compliant

Yes

Type

CBRS

Documents & Downloads

Datasheet

Datasheet 2247596 Camdenboss CBRS CBRS01VBK-CON Universal enclosure 86 x 86 x 25.5 Acrylonitrile butadiene styrene Black 1 pc(s)

Datasheet 2247596 Camdenboss CBRS CBRS01VBK-CON Universal enclosure 86 x 86 x 25.5 Acrylonitrile butadiene styrene Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2247596 Camdenboss CBRS CBRS01VBK-CON Universal enclosure 86 x 86 x 25.5 Acrylonitrile butadiene styrene Black 1 pc(s)

Description

Room sensor housing especially for applications for mounting on the wall. Housing with ventilation slots.
Access to the housing electronics by unauthorized third parties is not possible through the intelligent fastening technology (protection against vandalism).
The housing has both fixing domes and fixing clips for easy mounting of PCBs.
The lowered front enables a simple labeling of the casing.
Cut-outs for cable outputs are available on the back of the housing.

This text is machine translated.

Features

  • Battery compartment: No
  • suitable as standard for wall mounting: Yes
  • Vandalism protection through housing design: Yes
  • UL-tested: Yes
  • Fire protection class (UL): UL94 V-0
  • Temperature resistance min.: -10 °C
  • Temperature resistance max.: 80 °C
  • Cutouts for cable outputs: 20mm

Scope of delivery

  • Room sensor casing

What kind of Universal Enclosures are you looking for?

More interesting products

(*All information is plus legal VAT)