• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Camdenboss CBRS01VGY Universal enclosure 86 x 86 x 25.5 ABS plastic Grey 25 pc(s)

1/4
Product type
Universal enclosure
Material
ABS plastic
Width
86 mm
Height
25.5 mm
Content
25 pc(s)
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 25 pc(s))
Total (€ 5.00 / piece)
€ 124.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

CamdenBoss CBRS01VGY Room Sensor Enclosure, Size 1, Vented, Grey, 86x86x25.5mm

Our service for you

Technical specifications

Product type

Universal enclosure

Features

vented

Material

ABS plastic

Factory colour

Grey

Length

86 mm

Width

86 mm

Height

25.5 mm

Content

25 pc(s)

Dim

(L x W x H) 86 x 86 x 25.5 mm

RoHS-compliant

Yes

Type

CBRS01VGY

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2694479 Camdenboss CBRS01VGY Universal enclosure 86 x 86 x 25.5 ABS plastic Grey 25 pc(s)

Description

Features

  • Vented construction
  • Colour grey RAL7047
  • Size 1 86 x 86 x 25.5mm
  • Multiple mounting options, including single gang UK-plug back box (CBRS01)
  • Front and back clip together construction
  • Internal PCB Mount pillars
  • Fits Arduino development board
  • Rear knockout for cable entry (20mm diameter)
  • Recessed front face for overlays
  • Recessed rear face for additional labelling
  • Materials ABS UL94-V0
  • Operating temperature -10°C to + 70°C
  • Standard unit includes lid and base
  • Manufactured in the UK
  • CamdenBoss CBRS01VGY
  • This text is machine translated.

What kind of Universal Enclosures are you looking for?

More interesting products

(*All information is plus legal VAT)