• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Camdenboss CBWMC-BK 25 pc(s)

1/4
Content
25 pc(s)
RoHS-compliant
Yes
Type
CBWMC-BK
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 25 pc(s))
Total (€ 6.40 / piece)
€ 159.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

CamdenBoss CBWMC-BK Circular Wall Mount Bracket - Black

Our service for you

Technical specifications

Content

25 pc(s)

RoHS-compliant

Yes

Type

CBWMC-BK

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2685759 Camdenboss CBWMC-BK 25 pc(s)

Description

Features

  • Colour black RAL9005
  • Supplied with 1 x circular wall mount bracket, 3 x screws, 3 x lugs
  • 2 x Keyhole mounting slots
  • Allows for quick and easy wall mounting
  • Raised rib standoffs
  • Help with stability of the enclosure on uneven walls
  • 2 x Sets of UK single gang back box mounting points In two off centre orientations
  • 25mm Cable entry knockout for cable management
  • Easy installation, screw lugs to enclosure, twist 30° degrees
  • 4 x Static mount points/slots
  • Provides easy and flexible wall mount fitting
  • This text is machine translated.

What kind of Universal Enclosures are you looking for?

More interesting products

(*All information is plus legal VAT)