• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Camdenboss CDIC00004-CON Desktop case 250 x 200 x 90 Aluminium Anthracite 1 pc(s)

1/2
Image similar
Product type
Desktop case
Material
Aluminium
Width
200 mm
Height
90 mm
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 194.99 / piece)
€ 194.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Desktop casing series 110

  • AXXATRONIC logo with a red stylised wordmark and grey text on a white background.

Technical specifications

Product type

Desktop case

Material

Aluminium

Factory colour

Anthracite

Type

Without handles

Length

250 mm

Width

200 mm

Height

90 mm

Content

1 pc(s)

Dim

(L x W x H) 250 x 200 x 90 mm

RoHS-compliant

Yes

Type

CDIC00004-CON

Material (details)

Aluminium

Type

31110004-CON

Documents & Downloads

Datasheet

Datasheet 531046 Camdenboss CDIC00004-CON Desktop case 250 x 200 x 90 Aluminium Anthracite 1 pc(s)

Description

Speically designed for the industrial application of control systems and display units. The rails for the inclusion of wire or mounting plates and other components are already built in the side aluminium profile The heat exchange is guaranteed through the ventilation slots in the upper and lower parts of the casing The structure of the casings allows for quick assembly / disassembly of the upper and lower parts of the casing for service purposes.

Scope of delivery

  • Upper and lower parts of the casing, front and rear plate, aluminum side profile, plastic corners, fasteners, Case Feet
  • This text is machine translated.