Camden Boss CE10.00.FM Limit Switch 30mm IP66 Metal Case Adjustable Roller Lever
Our service for you
Technical specifications
Product type
Limit switch
Operation type
Spring-loaded contact
Switching voltage
500 V
Switching current (max.)
240 A
Min. temperature
-20 °C
Max. temperature
70 °C
IP66
Material
Metal
Width
30 mm
Type
CE10.00.FM
Content
5 pc(s)
RoHS-compliant
Yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2694486 Camdenboss CE10.00.FM Limit switch 500 V 240 A Spring-loaded contact IP66 5 pc(s)
Features
Width 30 mmIP66 metallic casingSnap ACTION contactsOperating temperature -20 bis +70 °C degreeColour grayUL and VDE approvedManufacturer's part CE10.00.FM
This text is machine translated.
Description
Features
Width 30 mmIP66 metallic casingSnap ACTION contactsOperating temperature -20 bis +70 °C degreeColour grayUL and VDE approvedManufacturer's part CE10.00.FM
This text is machine translated.
What kind of Position Switches are you looking for?