• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Camdenboss CHH452ABK Hand-held casing 139.5 x 82.5 x 26 ABS plastic Black 1 pc(s)

Product type
Hand-held casing
Material
ABS plastic
IP rating
IP54
Width
82.5 mm
Height
26 mm
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

CamdenBoss CHH452ABK Palm Case 139x82.5x26mm Black AA Battery Textured Lid

Our service for you

Technical specifications

Product type

Hand-held casing

Material

ABS plastic

IP54

Factory colour

Black

Length

139.5 mm

Width

82.5 mm

Height

26 mm

Content

1 pc(s)

Dim

(L x W x H) 139.5 x 82.5 x 26 mm

RoHS-compliant

Yes

Type

CHH452ABK

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2686220 Camdenboss CHH452ABK Hand-held casing 139.5 x 82.5 x 26 ABS plastic Black 1 pc(s)

Description

Features

  • Moulded in UL94 5VA flame retardant ABS
  • Case secured by four self-tapping screws
  • Removable end panel for ease of access and machining
  • ABS end panel version as standard, infra-red end panel available to order
  • Battery contacts and strap included
  • Plain/no battery compartment version available to order
  • Textured lid for consistent all over surface finish
  • PCB pillars moulded in lid and base
  • Recess in base for product labels
  • This text is machine translated.

What kind of Universal Enclosures are you looking for?

More interesting products

(*All information is plus legal VAT)