• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Camdenboss CNMB-1-TG508-CON DIN rail casing (cover) 17.5 x 14.3 x 20 10 pc(s)

Product type
DIN rail casing (cover)
Width
14.3 mm
Height
20 mm
Content
10 pc(s)
Length
17.5 mm
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 0.65 / piece)
€ 7.99
-19 %
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Terminal cover 5.08mm RM for DIN rail housing

  • For 1 HE DIN rail casing, 10er pack

Our service for you

  • AXXATRONIC logo with a red stylised wordmark and grey text on a white background.

Technical specifications

Product type

DIN rail casing (cover)

Length

17.5 mm

Width

14.3 mm

Height

20 mm

Content

10 pc(s)

Dim

(L x W x H) 17.5 x 14.3 x 20 mm

RoHS-compliant

Yes

Type

CNMB-1-TG508-CON

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2274930 Camdenboss CNMB-1-TG508-CON DIN rail casing (cover) 17.5 x 14.3 x 20 10 pc(s)

Information

Information 2274930 Camdenboss CNMB-1-TG508-CON DIN rail casing (cover) 17.5 x 14.3 x 20 10 pc(s)

Description

Terminal cover RM 5.08mm for 1 HE top hat rail casing of the series CNMB

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 15.48€ 13.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)