• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Camdenboss CNMB-12V-2-CON DIN rail casing 212 x 90 x 58 1 pc(s)

Product type
DIN rail casing
Width
90 mm
Height
58 mm
Content
1 pc(s)
Length
212 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 22.99 / piece)
€ 26.99
-15 %
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Top hat rail housing with ventilation slots, 212mm

Our service for you

  • AXXATRONIC logo with a red stylised wordmark and grey text on a white background.

Technical specifications

Product type

DIN rail casing

Length

212 mm

Width

90 mm

Height

58 mm

Content

1 pc(s)

Dim

(L x W x H) 212 x 90 x 58 mm

RoHS-compliant

Yes

Type

CNMB-12V-2-CON

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2274957 Camdenboss CNMB-12V-2-CON DIN rail casing 212 x 90 x 58 1 pc(s)

Information

Information 2274957 Camdenboss CNMB-12V-2-CON DIN rail casing 212 x 90 x 58 1 pc(s)

Description

CNMB series modular top hat rail housing with ventilation slots for optimum air circulation optionally with cover and terminal covers. The housing offers various possibilities to integrate PCBs: With the help of guide rails up to 3 PCBs can be attached in the horizontal and up to 2 PCBs in the vertical. With the help of mounting towers in the base plate of the housing the printed circuit boards can be additionally fixed.

This text is machine translated.

Scope of delivery

  • Including base plate and mounting clips for mounting on the DIN rail