• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Camdenboss CNMB-2-TG508P-CON DIN rail casing (terminal cover) 35.5 x 13.8 x 20 1 pc(s)

Product type
DIN rail casing (terminal cover)
Width
13.8 mm
Height
20 mm
Content
1 pc(s)
Length
35.5 mm
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.80 / piece)
€ 9.99
-20 %
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Perforated terminal cover 5.08mm RM for DIN rail housing

  • For 2 HE DIN rail casing, 10er pack

Our service for you

  • AXXATRONIC logo with a red stylised wordmark and grey text on a white background.

Technical specifications

Product type

DIN rail casing (terminal cover)

Length

35.5 mm

Width

13.8 mm

Height

20 mm

Content

1 pc(s)

Dim

(L x W x H) 35.5 x 13.8 x 20 mm

RoHS-compliant

Yes

Type

CNMB-2-TG508P-CON

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2274929 Camdenboss CNMB-2-TG508P-CON DIN rail casing (terminal cover) 35.5 x 13.8 x 20 1 pc(s)

Information

Information 2274929 Camdenboss CNMB-2-TG508P-CON DIN rail casing (terminal cover) 35.5 x 13.8 x 20 1 pc(s)

Description

Perforated terminal cover RM 5.08mm for 2 HE top hat rail casing of the series CNMB

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 23.98€ 21.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)