• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Camdenboss CRDCERG06 1 pc(s)

Content
1 pc(s)
RoHS-compliant
Yes
Type
CRDCERG06
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 44.99 / piece)
€ 44.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

CamdenBoss CRDCERG06 Recessed Designer Case Emi / RFI With Gasket Size 6

Our service for you

Technical specifications

Content

1 pc(s)

RoHS-compliant

Yes

Type

CRDCERG06

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2686271 Camdenboss CRDCERG06 1 pc(s)

Description

Features

  • Lid and base moulded in ABS
  • Lid mounted by four M3 machine screws
  • Plastic screw covers for aesthetic appearance
  • Fine texture anti-scratch finish
  • Recesses in lid and base designed to accept
  • membrane keypads or overlays
  • Integral mounting guides in lid and base for vertical
  • PCB mounting
  • PCB pillars in lid and base
  • Surface mountable via moulded fixing points or wall mounting
  • Can be supplied with optional waterproof gasket and
  • RFI shielding
  • 7000 series has been designed to meet the
  • requirements of IP54 or additionally, IP65 with the
  • gasket accessory
  • This text is machine translated.

What kind of Universal Enclosures are you looking for?

More interesting products

(*All information is plus legal VAT)