• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Camdenboss CRDCG0007 Universal enclosure 190 x 120 x 60 ABS plastic Grey 3 pc(s)

1/4
Product type
Universal enclosure
Material
ABS plastic
IP rating
IP54
IP65
Width
120 mm
Height
60 mm
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 3 pc(s))
Total (€ 15.00 / piece)
€ 44.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

CamdenBoss CRDCG0007 Recessed Designer Case Grey Size 7

Our service for you

Technical specifications

Product type

Universal enclosure

Material

ABS plastic

IP54

IP65

Factory colour

Grey

Length

190 mm

Width

120 mm

Height

60 mm

Content

3 pc(s)

Dim

(L x W x H) 190 x 120 x 60 mm

RoHS-compliant

Yes

Type

CRDCG0007

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2686254 Camdenboss CRDCG0007 Universal enclosure 190 x 120 x 60 ABS plastic Grey 3 pc(s)

Description

Features

  • Size 7: 190 x 120 x 60mm
  • Colour: grey
  • Gasket included: no
  • Lid and base moulded in ABS
  • Lid fastened by 4x M3 machine screws
  • Plastic screw covers for aesthetic appearance
  • Fine texture anti-scratch finish
  • Recesses in lid and base for membrane keypads or overlays
  • Integral mounting guides in lid and base for vertical PCB mounting
  • PCB mounting pillars in lid and base
  • Surface mountable via moulded fixing points or optional wall-mounting kit
  • Meets the requirements of IP54, or IP65 if fitted with optional gasket
  • CamdenBoss type CRDCG0007
  • This text is machine translated.

What kind of Universal Enclosures are you looking for?

More interesting products

(*All information is plus legal VAT)