• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Camdenboss CRDCGG005 Universal enclosure 127 x 75 x 45 ABS plastic Grey 4 pc(s)

1/4
Product type
Universal enclosure
Material
ABS plastic
IP rating
IP54
IP65
Width
75 mm
Height
45 mm
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 4 pc(s))
Total (€ 11.75 / piece)
€ 46.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

CamdenBoss CRDCGG005 Recessed Designer Case Grey With Gasket Size 5

Our service for you

Technical specifications

Product type

Universal enclosure

Material

ABS plastic

IP54

IP65

Factory colour

Grey

Length

127 mm

Width

75 mm

Height

45 mm

Content

4 pc(s)

Dim

(L x W x H) 127 x 75 x 45 mm

RoHS-compliant

Yes

Type

CRDCGG005

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2694431 Camdenboss CRDCGG005 Universal enclosure 127 x 75 x 45 ABS plastic Grey 4 pc(s)

Description

Features

  • Size 5: 127 x 75 x 45mm
  • Colour: grey
  • Gasket included: yes
  • Lid and base moulded in ABS
  • Lid fastened by 4x M3 machine screws
  • Plastic screw covers for aesthetic appearance
  • Fine texture anti-scratch finish
  • Recesses in lid and base for membrane keypads or overlays
  • Integral mounting guides in lid and base for vertical PCB mounting
  • PCB mounting pillars in lid and base
  • Surface mountable via moulded fixing points or optional wall-mounting kit
  • Meets the requirements of IP54, or IP65 if fitted with supplied gasket
  • CamdenBoss type CRDCGG005
  • This text is machine translated.

What kind of Universal Enclosures are you looking for?

More interesting products

(*All information is plus legal VAT)