• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Camdenboss CSACST004-CON Universal enclosure 155 x 95 x 60 Acrylonitrile butadiene styrene Light grey 1 pc(s)

Image similar
Product type
Universal enclosure
Material
Acrylonitrile butadiene styrene
Width
95 mm
Height
60 mm
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

31 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 30.99
-58 %
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Camdenboss CSACST004-CON Universal enclosure 155 x 95 x 60 Acrylonitrile butadiene styrene Light grey 1 pc(s)

Our service for you

  • AXXATRONIC logo with a red stylised wordmark and grey text on a white background.

Technical specifications

Product type

Universal enclosure

Material

Acrylonitrile butadiene styrene

Factory colour

Light grey

Length

155 mm

Width

95 mm

Height

60 mm

Content

1 pc(s)

Dim

(L x W x H) 155 x 95 x 60 mm

RoHS-compliant

Yes

Type

CSACST004-CON

Material (details)

ABS

Type

33101004-CON

Documents & Downloads

Datasheet

Datasheet 531078 Camdenboss CSACST004-CON Universal enclosure 155 x 95 x 60 Acrylonitrile butadiene styrene Light grey 1 pc(s)

User & Safety Instructions

User & Safety Instructions 531078 Camdenboss CSACST004-CON Universal enclosure 155 x 95 x 60 Acrylonitrile butadiene styrene Light grey 1 pc(s)

Description

ABS casing with curved side panels and bevelled edges. The upper housing and subpages contain recesses for foil keyboards. Mounting dome are already integrated for easy assembly of printed circuit boards. A particularly elegant solution is the plastic caps provided for covering the screws.

Scope of delivery

  • Cases & Enclosures
  • Hatch
  • Screws
  • Plastic flaps

What kind of Universal Enclosures are you looking for?

More interesting products

(*All information is plus legal VAT)