This universal casing was developed to offer flexibility and increased functionality. A unique, two-sided lid and mounting points for your circuit board shorten the assembly time and offer the end user a high quality, modern product. Shaped of ABS UL94-V0 material, in different sizes and colors, with optional DIN rails / wall brackets available. If you are looking for a housing that can hold your electronic accessories and looks good at the same time, don't look further!
Cover used on both sides The cover that can be used on both sides can be fixed either by a push button or with a single screw.
Spring function in lid If the PCB is held firmly in place without the need for screws, WAS significantly shortens the assembly time.
No corner supports Maximized PCB dimensions that lead from edge to edge.
PCB corner bracket in base Sizes 3 & 4 have four additional half-board brackets that can be removed to create space for solder points on the bottom of the circuit board.
PCB holder for easy installation Together with the spring function in the lid the strip holds the PCB in place without screws for a quick and easy mounting.
Several PCB mounting points in base and lid Mounting domes in central position support the place capacitance of the conducting board.
Flat surfaces All sides of the case have a smooth surface which is suitable for easy editing.
Raspberry Pi compatible Sizes 3 & 4 fit Raspberry Pi 3 and 4, and size 1 match those of Raspberry Pi Zero.
This text is machine translated.
Features
Premium quality universal enclosure with cost saving assembly design features
Colour black
Dimensions 130 x 80 x 45mm
Moulded from ABS
No corner pillars maximises PCB footprint and edge-to-edge capability
Multiple PCB mounting points in lid and base
Unique spring feature in lid holds your PCB securely in place
The 'easy assembly' ledge holds the PCB in place without the need for screws
Protection rating IP40
Operating Temperature -10°C to +80°C
UL94-V0 Approval
Designed and manufactured in the UK
CamdenBoss CBEAC-03-BK
This text is machine translated.
Description
This universal casing was developed to offer flexibility and increased functionality. A unique, two-sided lid and mounting points for your circuit board shorten the assembly time and offer the end user a high quality, modern product. Shaped of ABS UL94-V0 material, in different sizes and colors, with optional DIN rails / wall brackets available. If you are looking for a housing that can hold your electronic accessories and looks good at the same time, don't look further!
Cover used on both sides The cover that can be used on both sides can be fixed either by a push button or with a single screw.
Spring function in lid If the PCB is held firmly in place without the need for screws, WAS significantly shortens the assembly time.
No corner supports Maximized PCB dimensions that lead from edge to edge.
PCB corner bracket in base Sizes 3 & 4 have four additional half-board brackets that can be removed to create space for solder points on the bottom of the circuit board.
PCB holder for easy installation Together with the spring function in the lid the strip holds the PCB in place without screws for a quick and easy mounting.
Several PCB mounting points in base and lid Mounting domes in central position support the place capacitance of the conducting board.
Flat surfaces All sides of the case have a smooth surface which is suitable for easy editing.
Raspberry Pi compatible Sizes 3 & 4 fit Raspberry Pi 3 and 4, and size 1 match those of Raspberry Pi Zero.
This text is machine translated.
Features
Premium quality universal enclosure with cost saving assembly design features
Colour black
Dimensions 130 x 80 x 45mm
Moulded from ABS
No corner pillars maximises PCB footprint and edge-to-edge capability
Multiple PCB mounting points in lid and base
Unique spring feature in lid holds your PCB securely in place
The 'easy assembly' ledge holds the PCB in place without the need for screws
Protection rating IP40
Operating Temperature -10°C to +80°C
UL94-V0 Approval
Designed and manufactured in the UK
CamdenBoss CBEAC-03-BK
This text is machine translated.
What kind of Universal Enclosures are you looking for?