• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Camdenboss RTM5004/14-NAT RTM5004/14-NAT Universal enclosure 120 x 66 x 40 Aluminium (die-cast) Silver 1 pc(s)

Product type
Universal enclosure
Material
Aluminium (die-cast)
IP rating
IP65
Width
66 mm
Height
40 mm
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Our service for you

Technical specifications

Product type

Universal enclosure

Material

Aluminium (die-cast)

IP65

Factory colour

Silver

Length

120 mm

Width

66 mm

Height

40 mm

Content

1 pc(s)

Dim

(L x W x H) 120 x 66 x 40 mm

RoHS-compliant

Yes

Type

RTM5004/14-NAT

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3059279 Camdenboss RTM5004/14-NAT RTM5004/14-NAT Universal enclosure 120 x 66 x 40 Aluminium (die-cast) Silver 1 pc(s)

What kind of Universal Enclosures are you looking for?

More interesting products

(*All information is plus legal VAT)