• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Camdenboss RX2KL05/S-5 Universal enclosure 49 x 24 x 16 ABS plastic Black 1 pc(s)

Product type
Universal enclosure
Material
ABS plastic
Width
24 mm
Height
16 mm
Content
1 pc(s)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

CamdenBoss RX2KL05/S-1 Potting Box Black with Lid 49 x 24 x 16mm Pk of 5

Our service for you

Technical specifications

Product type

Universal enclosure

Material

ABS plastic

Factory colour

Black

Length

49 mm

Width

24 mm

Height

16 mm

Content

1 pc(s)

Dim

(L x W x H) 49 x 24 x 16 mm

RoHS-compliant

Yes

Type

RX2KL05/S-5

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2686640 Camdenboss RX2KL05/S-5 Universal enclosure 49 x 24 x 16 ABS plastic Black 1 pc(s)

Description

Features

  • Supplied with four black No.2 self-tapping screws for secure lid fixing
  • Can easily be drilled or punched for a variety of miniature applications
  • This text is machine translated.

What kind of Universal Enclosures are you looking for?

More interesting products

(*All information is plus legal VAT)