• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Camdenboss RX509A Universal enclosure 66 x 46 x 26 ABS plastic Black 10 pc(s)

Product type
Universal enclosure
Material
ABS plastic
Width
46 mm
Height
26 mm
Content
10 pc(s)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 3.40 / piece)
€ 33.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

CamdenBoss RX509A 500 Series Flanged Potting Boxes Black 66 x 46 x 26mm

Our service for you

Technical specifications

Product type

Universal enclosure

Features

with flange

Material

ABS plastic

Factory colour

Black

Length

66 mm

Width

46 mm

Height

26 mm

Content

10 pc(s)

Dim

(L x W x H) 66 x 46 x 26 mm

RoHS-compliant

Yes

Type

RX509A

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2694384 Camdenboss RX509A Universal enclosure 66 x 46 x 26 ABS plastic Black 10 pc(s)

What kind of Universal Enclosures are you looking for?

More interesting products

(*All information is plus legal VAT)