• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Camille Bauer Clamp meter CAT IV

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Clamp-on ammeter 10A/1V for LINAX PQ5000-MOBILE

  • CAT IV

Technical specifications

Product type

Clamp meter

Amperage reading range AC (max.)

10 A

Manufacturer's standards (no certificate)

Reading category

CAT IV

Current reading

AC

Type

182775

Opening range of current clamps

15 mm

AC

Automatic

FALSE

15 mm

TRUE

FALSE

FALSE

FALSE

FALSE

FALSE

TRUE

FALSE

FALSE

FALSE

FALSE

CAT IV

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3531978 Camille Bauer Clamp meter CAT IV

Conformity certificate

Conformity certificate 3531978 Camille Bauer Clamp meter CAT IV

Description

Clip-on ammeter 10 A / 1 V for PQ5000MOB. Clamp-on ammeter 10 A / 1 V suitable for the mobile power quality analyzer LINAX PQ5000-Mobile with connection sockets for current clamps.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.