• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Camille Bauer Signal converter 194929 1 pc(s)

Product type
Signal converter
Type
SIRAX BT5600
Content
1 pc(s)
Input signal
Other
Output signal
Other
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Signal converter

Type

SIRAX BT5600

Content

1 pc(s)

Other

Other

FALSE

IP40

65.5 mm

43.5 mm

106.5 mm

Other

Documents & Downloads

Datasheet

Datasheet 3532214 Camille Bauer Signal converter 194929 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3532214 Camille Bauer Signal converter 194929 1 pc(s)

Conformity certificate

Conformity certificate 3532214 Camille Bauer Signal converter 194929 1 pc(s)

Description

Programmable step converter. The position converter is used to convert the step position of transformers into an equivalent analogue output signal. Outputs can be given as input to either an RTU or a display or recording instrument. Step position converters measure a resistance that corresponds to the step position of the transformer. . Input measuring range can be programmed via PC / simplifies configuration and engineering (final range can be defined at start-up) Electrically isolated Dual outputs. The tap number can be programmed via software from 1 to 100. The TAP position is indicated on the front LED display. Analogue output signal can also be programmed via PC (stamped current or superimposed voltage for all ranges between - 20 and + 20 mA DC or - 12 and + 15 V DC) galvanic and optical separation between the power supply, inputs and outputs. 3, 4-lead measurement for automatic compensation of the line resistance 2-lead measurement with line resistance compensation by software Input resistance: 0...20 kΩ Auxiliary power: 25 ... 60 V AC/DC Programmable step actuator SIRAX BT5600 Mounting kit User manual (EN, DE)

This text is machine translated.