• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Camille Bauer SIRAX CT300-510 178849 Cable current transformer Primary current 300 A Secondary current 5 A 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Cable current transformer

  • Input current (current) 300 A
  • Output current 5 A

Technical specifications

Product type

Cable current transformer

Primary current

300 A

Secondary current

5 A

5 W

Accuracy class

1

Type

SIRAX CT300-510

Output current

5 A

Input current

300 A

Cable rebuilding current converter

5 W

1

FALSE

300 A

TRUE

5 VA

5 A

FS 5

TRUE

FALSE

1

Screw connection

Documents & Downloads

Datasheet

Datasheet 3531946 Camille Bauer SIRAX CT300-510 178849 Cable current transformer Primary current 300 A Secondary current 5 A 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3531946 Camille Bauer SIRAX CT300-510 178849 Cable current transformer Primary current 300 A Secondary current 5 A 1 pc(s)

Conformity certificate

Conformity certificate 3531946 Camille Bauer SIRAX CT300-510 178849 Cable current transformer Primary current 300 A Secondary current 5 A 1 pc(s)

Description

Cable current transformer Thanks to its compact design and easy installation, the cable conversion transformer is particularly suitable for use in awkward locations and for limited available space. The divisible core halves also facilitate the installation on the cable or on the rail. Break-resistant plastic housing made of polycarbonate Flame-retardant and self-extinguishing according to UL94-V0 Manipulation protection of the connections through sealed covers Locking protection prevents accidental opening Use in difficult to access places in restricted space Simple and fast mounting thanks to divisible core parts Ideal for subsequent installation in existing plants without interruption of the power supply Various mounting possibilities like wall, Cable, rail mounting. Application areas Where an interruption of the current path is problematic or a measuring device must be retrofitted easily, cable conversion transformers are the right choice. The secure mounting of the primary cable or rail in the current transformer is guaranteed and confirmed by a clearly audible "click" sound. An additional locking mechanism prevents the divisible core halves from accidental opening. . Primary current 300 A Secondary current 5 A Accuracy class 1 Output 1.5 VA, 5 VA. Data sheet Cable conversion transformer SIRAX series Operating instructions (DE, EN) Flyer current transformer SIRAX series

This text is machine translated.

What kind of Current Transformers are you looking for?