• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Camille Bauer SIRAX CT320 194433 Cable current transformer Primary current 2500 A Secondary current 5 A DIN rail mount 1

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Cable current transformer

  • Input current (current) 2500 A
  • Output current 5 A

Technical specifications

Product type

Cable current transformer

Fitting type

DIN rail mount

Primary current

2500 A

Secondary current

5 A

20 W

Type

SIRAX CT320

Output current

5 A

Input current

2500 A

Cable rebuilding current converter

1

FALSE

2500 A

TRUE

20 VA

5 A

FS 10

TRUE

FALSE

Screw connection

Documents & Downloads

Datasheet

Datasheet 3532187 Camille Bauer SIRAX CT320 194433 Cable current transformer Primary current 2500 A Secondary current 5 A DIN rail mount 1

User & Safety Instructions

User & Safety Instructions 3532187 Camille Bauer SIRAX CT320 194433 Cable current transformer Primary current 2500 A Secondary current 5 A DIN rail mount 1

Conformity certificate

Conformity certificate 3532187 Camille Bauer SIRAX CT320 194433 Cable current transformer Primary current 2500 A Secondary current 5 A DIN rail mount 1

Description

Cable current transformer Thanks to its compact design and easy installation, the cable conversion transformer is particularly suitable for use in awkward locations and for limited available space. The divisible core halves also facilitate the installation on the cable or on the rail. Break-resistant plastic housing made of polycarbonate Flame-retardant and self-extinguishing according to UL94-V0 Manipulation protection of the connections through sealed covers Locking protection prevents accidental opening Use in difficult to access places in restricted space Simple and fast mounting thanks to divisible core parts Ideal for subsequent installation in existing plants without interruption of the power supply Various mounting possibilities like wall, Cable, rail mounting. Application areas Where an interruption of the current path is problematic or a measuring device must be retrofitted easily, cable conversion transformers are the right choice. The secure mounting of the primary cable or rail in the current transformer is guaranteed and confirmed by a clearly audible "click" sound. An additional locking mechanism prevents the divisible core halves from accidental opening. . Primary current: 2500 A Secondary current: 5 A Accuracy class: 0.5 Power: 20 VA. Data sheet Cable conversion transformer SIRAX series Operating instructions (DE, EN) Flyer current transformer SIRAX series

This text is machine translated.

What kind of Current Transformers are you looking for?