• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Camper Set, Try Me - Free Run Hymer Camping Van

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 36.99 / piece)
€ 36.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Camper Set, Try Me - Free Run Hymer Camping Van

  • Light and sound
  • Interior
  • Roof and doors for opening

Technical specifications

Product type

Car wash

Vehicle manufacturer

Hymer

Type

Assembled

Type

Car

Recommended minimum age

3 years

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2377307 Camper Set, Try Me - Free Run Hymer Camping Van

Description

Dickie Toys Camper Set: Beautiful free-running Hymer Camper with lots of accessories. Take a break with the spacious Hymer B-Class RV. The detailed toy camper by Dickie Toys opens up creative play for girls and boys. Once you have found the right campsite, the side wall of the camper will fold down and you can let your imagination run wild? Who cares about the grille? Who takes the surfboard out of the roof box? Who will cover the table? The detailed interior and the many accessories stimulate children from three years on for imaginative playing. The roof, the side wall and the roof window can also be easily opened by untrained children's hands. In this way, the children can move the figure effortlessly in the transporter. Whether for holidays or at home - let your children dream of their own mobile home.

This text is machine translated.

Features

  • Playlife Camper - Set
  • Hymer Camping Van B-Class free standing
  • Roof, side wall, skylights and doors for opening
  • With a flexible figure
  • Rich interior like a real camper
  • With many accessories: BBQ, surfboard, bicycle, table...
  • Length: 30 cm
  • Batteries included: 2 x 1.5V - LR44
  • Recommended age: 3+.

More interesting products

(*All information is plus legal VAT)