• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Canon 3403C001 GI-50 C Ink refill Original Canon Cyan 70 ml

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

96 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 128.43)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Canon Ink refill GI-50 C Cyan

  • This high-range ink refill is particularly economical to print
  • Page range up to 7,700 pages in color
  • High-quality dye-based ink for lively color documents and borderless photos

Technical specifications

Product type

Ink refill

Colour

Cyan

Compatible with

Canon

Type

Original

Page yield

7700 Sides

Content

70 ml

Manufacturer part #

3403C001

Short ID

GI-50 C

Ink volume

70 ml

Supplies type

Ink refill

Documents & Downloads

Security datasheet

Security datasheet 2144798 Canon 3403C001 GI-50 C Ink refill Original Canon Cyan 70 ml

Signal word

GHS / EUH statements

  • EUH 208: Contains a substance that may cause an allergic reaction

Description

With this Canon refill ink with high range for your PIXMA G series model, you can experience color prints and photos with lively colors. Print up to 7,700 pages in high print quality with one bottle

This text is machine translated.

What kind of Printer Ink Refills are you looking for?

More interesting products

(*All information is plus legal VAT)