• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Canon 4548 C 001 GI-51 Y Ink refill Original Canon Yellow 1 pc(s)

EAN:
Part number:
Item no:
Currently not available

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 l = € 142.71)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included
Pre-contractual information under the EU Data Act

Highlights & Details

Canon GI-51Y refill ink yellow

  • Extend the intervals between refill and reduce the printing costs per page with this efficient 70 ml bottle with yellow ink
  • For pin-sharp text and for a high-quality document printing
  • The shape of the filling opening only fits the ink bottle of the respective color - e.g. no yellow ink enters the container of another color
  • A set of color ink refills are enough to print up to 7,700 pages
  • The dye-based color inks provide powerful graphics and photos
  • These refiller bottles do not need to be squeezed and stop filling automatically when the ink tank is full - that is clean and no ink is wasted

Technical specifications

Product type

Ink refill

Colour

Yellow

Compatible with

Canon

Type

Original

Page yield

7700 Sides

Content

1 pc(s)

Manufacturer part #

4548 C 001

Short ID

GI-51 Y

Factory colour

Multicolour

Ink volume

70 ml

Supplies type

Ink refill

Weight

0.126

UKCA

yes

Documents & Downloads

Security datasheet

Security datasheet 3012502 Canon 4548 C 001 GI-51 Y Ink refill Original Canon Yellow 1 pc(s)

Description

The efficient ink reduces the printing costs per page and reduces the intervals between refill. Up to 7,700 pages can be printed with a color ink refill set. Ideal for all, who want to print a lot and achieve high-quality results with pin-sharp documents and lively photos. The innovative, non-crushing design of the optimized bottle also prevents the waste and spillage of the ink. The specially formed filling opening of the bottle only fits on the corresponding refill container - thus the ink cannot be accidentally changed.

This text is machine translated.

Scope of delivery

  • Canon GI-51Y refill ink yellow

What kind of Printer Ink Refills are you looking for?

More interesting products

(*All information is plus legal VAT)