• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Canon 4529 C 001 GI-51 PGBK Ink refill Original Canon Photo black 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 111.04)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included
Pre-contractual information under the EU Data Act

Highlights & Details

Canon GI-51PGBK black ink refill

  • Extend the intervals between refill and reduce the printing costs per page with this efficient 135 ml bottle with black ink
  • The black pigment ink provides pin-sharp text for a high-quality document printing
  • These refiller bottles do not need to be squeezed and stop filling automatically when the ink tank is full - that is clean and no ink is wasted
  • Prints up to 6,000 pages with one black ink bottle or even up to 7,600 in Eco mode
  • The shape of the filling opening only fits the ink bottle of the respective color - e.g. no black ink enters the container of another color

Technical specifications

Product type

Ink refill

Colour

Photo black

Compatible with

Canon

Type

Original

Page yield

6000 Sides

Content

1 pc(s)

Manufacturer part #

4529 C 001

Short ID

GI-51 PGBK

Ink volume

170 ml

Supplies type

Ink refill

Weight

0.207

UKCA

yes

Documents & Downloads

Security datasheet

Security datasheet 3012503 Canon 4529 C 001 GI-51 PGBK Ink refill Original Canon Photo black 1 pc(s)

Description

With only one 135 ml bottle of black pigment ink you reduce the time to the next refill, because you can print up to 6,000 pages or even 7,600 in Eco mode with it - and you lower the printing costs on top of that. Ideal for those who want to print a lot and want to achieve high-quality results with pin-sharp text. The innovative, non-crushing design of the optimized bottle also prevents the waste and spillage of the ink. The specially formed filling opening of the bottle only fits on the corresponding refill container - thus the ink cannot be accidentally changed.

This text is machine translated.

Scope of delivery

  • Canon GI-51PGBK black ink refill

What kind of Printer Ink Refills are you looking for?

More interesting products

(*All information is plus legal VAT)