
Highlights & Details
Canon Canon Maxify GX1050 Multifunction printer
- Home & office Inkjet color printing
- 600 x 1200 dpi
- Print colors: Black, cyan, magenta, yellow
- A4
- Color copying color scan
- Mopria print service, Apple AirPrint, PIXMA cloud link
- USB connection WLAN Ethernet/LAN
- 7 kg
Technical specifications
- Print colors: Black, cyan, magenta, yellow
- Maximum paper capacity: 250 sheets
- WLAN standards: 802.11a,802.11b,802.11g,Wi-Fi 4 (802.11n),Wi-Fi 5 (802.11ac)
- Product color: Black, white
- Market positioning: Home & office
- Supports Mac operating systems: Mac OS X 10.15 Catalina, Mac OS X 10.15.3 Catalina, Mac OS X 10.2 Jaguar, Mac OS X 10.3 Panther, Mac OS X 10.4 Tiger, Mac OS X 10.5 Leopard, Mac OS X 10.6 Snow Leopard, Mac OS X 10.7 Lion, Mac OS X 10.7.5 Lion, Mac OS X 10.8 Mountain Lion, Mac OS X 10.9 Mavericks, Mac OS X 11.0 Big Sur, Mac OS X 13.0 Ventura
- Product type
Multifunction printer
- Functions
Printer, scanner, copier
- Print resolution
600 x 1200 dpi
- Paper size (max.)
A4
- No. of feeders
1
- Paper volume
250 Sheet
- Scan area/width (max.)
216 x 297 mm
- Type
Colour
- Width
374 mm
- Height
187 mm
- Depth
510 mm
- Dim
(W x H x D) 374 x 187 x 510 mm
- Weight
7 kg
- Printing technology
Inkjet
- Duplex unit
Yes
- Wi-Fi
Yes
- Screen size diagonal (inches)
2.7 inch
- Supported OS
Android
iOS
- Power consumption (off)
0.1 W
- Power supply (details)
100 - 240 V
- Safety
WPA-AES
WPA-EAP
WPA-PSK
WPA-TKIP
WPA2-AES
WPA2 EAP
WPA2-PSK
WPA2-TKIP
WPA2-EAP
WPA2-SAE
- UKCA
yes
- Operating temperature (T-T)
5 - 35 °C
- Print speed (ISO/IEC 24734) mono
10 ipm
- Print speed (ISO/IEC 24734) colour
15 ipm
- ID-card copy function
yes
- Ethernet LAN
yes
- Time to first page (colour, normal)
10 s
- Time to first page (black, normal)
9 s
- Maximum number of copies
99 Kopien
- Colour display
yes
- USB port
yes
- N-in-1 copy function
yes
- Power consumption (copying)
21 W
- Sound pressure level (printing)
46.5 dB
- Paper tray media weight
64 - 105 g/m²
- Number of print cartridges
4
- Energy Star Typical Electricity Consumption (TEC)
0.14 kWh/Woche
- Cartridge(s) included
yes
- Copier resize
25 - 400 %
- Operating relative humidity (H-H)
10 - 90 %
- Optical scanning resolution
1200 x 2400 DPI
- Custom media width
89 - 216 mm
- Custom media length
127 - 355,6 mm
- Maximum duty cycle
27000 Seiten pro Monat
- Built-in display
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3450206 Canon Canon Maxify GX1050 Multifunction printer Inkjet Colour A4 Printer, scanner, copier
Description
Office-level productivity at home
This Front-operated MegaTank multifunction system lets you create long-lasting documents in business quality from home. The MAXIFY GX1050 fits easily everywhere thanks to its compact and user-friendly design. Benefit from a high printing speed and yield with the four ink tanks that can be refilled separately and the economical spare ink bottles.
This text is machine translated.
Features
- WLAN, printing, scanning, copying and cloud
- 3,000 pages (black); 3,000 pages (color)
- Paper tray: Up to 250 sheets
- Printer with refillable ink tanks
- 6.7 cm (2.7 inch) LCD touch screen
- 5/10 ISO pages/min. (B/W/color)
- USB, Dual band WLAN and Ethernet
Hints
What kind of Inkjet Multifunction Printers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


































