• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP OfficeJet Pro 9120 b Multifunction printer Inkjet Colour A4 Printer, scanner, copier, fax ADF, Duplex ADF, Duplex, LA

Eco
1/17
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 305.00 / piece)
€ 305.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included
Pre-contractual information under the EU Data Act

Highlights & Details

HP Officejet Pro 9120b All-in-One ink jet multifunction printer, white gray

  • Wi-Fi with automatic troubleshooting
  • HP universal print driver
  • Page Description Language
  • HP Web Jetadmin
  • HP Wolf Pro security
  • 20 pages/min. In black and white and 16 pages/min. In color
  • 250-sheet paper feed
  • Automatic document feeder (ADF)
  • Paper level sensor
  • A circular logo with the inscription 'Blue Angel - The Environmental Label' shows a stylised little figure in blue with a laurel wreath.

Technical specifications

Product type

Multifunction printer

Functions

Printer, scanner, copier, fax

Print resolution

4800 x 1200 dpi

Print speed (black/white)

20 pages/min

Print speed (colour)

16 pages/min

Paper size (max.)

A4

No. of feeders

1

Paper volume

250 Sheet

Paper load (tray 1)

250 Sheet

Scan resolution

1200 x 1200 dpi

Scan area/width (max.)

215 x 297 mm

Document feed

35 Sheet

Interfaces

USB A (USB 2.0)

USB type B

USB A (Host)

Wi-Fi 5 (IEEE 802.11ac)

RJ45

RJ11

RJ11

Display

Touch-screen control panel with color graphics display (CGD) (2.7 inch/6.86 cm)

Features

AirPrint-compatible

Wi-Fi Direct Print

Wi-Fi-compatible

ADF (duplex)

Flatbed

Duplex printing

Bluetooth

ADF

ADF with cover

Colour display

Touch display

Network-enabled

Show more
Built-in memory

512 MB

Type

Colour

Width

439.3 mm

Height

278 mm

Depth

342.5 mm

Dim

(W x H x D) 439.3 x 278 x 342.5 mm

Factory colour

Grey

Weight

9.29 kg

Printing technology

Inkjet

Print from CD/DVD

No

Print from memory card

No

Duplex unit

Yes

Single tank

Yes

Fax mode

Yes

Print from camera

No

Network

Yes

Document feeder

Yes

Wi-Fi

Yes

Suitable for

Text document printing (colour)

Text document printing (B/W)

Label printing

Card printing

Series

Officejet

Bluetooth

Yes

Screen size diagonal (inches)

2.7 inch

No. of USB A 2.0 ports

2 x

Power consumption (off)

0.14 W

CPU speed

1.2 GHz

CPU speed

1200 MHz

512 MB

RAM / Max. upgrade

512 MB

Series

OfficeJet Pro

UKCA

yes

Eco badge reference

Blauer Engel DE-UZ 219

Watermark printing

yes

Operating temperature (T-T)

5 - 40 °C

Digital sender

yes

ID-card copy function

yes

Ethernet LAN

yes

Non-operating altitude

0 - 4500 m

Time to first page (colour, normal)

13 s

Time to first page (black, normal)

12 s

Layers per pallet

6 Stück(e)

Number of users

5 Benutzer

Pallet gross weight

499 kg

Fax transmission speed

4 Sekunde/Seite

Maximum number of copies

99 Kopien

Auto-redialing

yes

Fax delayed sending

yes

Fax memory

100 Sides

Colour display

yes

Power consumption (ready)

5.06 W

Direct printing

yes

Borderless printing

yes

USB port

yes

Fax resolution (black)

300 x 300 DPI

Fax resolution (colour)

200 x 200 DPI

Auto fit function

yes

Booklet printing function

yes

Auto reduction

yes

Speed dialling

no

Included cartridge capacity (black)

800 Sides

Included cartridge capacity (CMY)

420 Sides

Fax forwarding

yes

Print resolution black

1200 x 1200 DPI

Duplex scanning

yes

HP Auto-On/Auto-Off

yes

Duplex copying

yes

Duplex faxing

yes

Sound power level (printing)

6.7 dB

Total output capacity

60 Blätter

Auto document feeder (ADF)

yes

Paper tray media weight

60 - 280 g/m²

Modem speed

33.6 Kbit/s

Number of print cartridges

4

Print speed (colour, draft quality, A4/US Letter)

32 Seiten pro Minute

Master (outer) cases per pallet layer

7 Stück(e)

Power consumption (sleep)

1.22 W

Greyscale levels

256

Copy speed (black, normal quality, A4)

28 Kopien pro Minute

Multi-Purpose Tray media weight

60 - 280 g/m²

Copy speed (colour, draft, A4)

21 Kopien pro Minute

Recommended duty cycle

0 - 1500 Seiten pro Monat

Maximum copy resolution

600 x 600 DPI

Cartridge(s) included

yes

Operating altitude

0 - 3000 m

Copier resize

25 - 400 %

Operating relative humidity (H-H)

20 - 80 %

Copy speed (black, draft, A4)

28 Kopien pro Minute

Optical scanning resolution

1200 x 1200 DPI

Products per pallet

42 Stück(e)

Storage temperature (T-T)

-40 - 60 °C

Secure printing

yes

Built-in processor

yes

Copy speed (colour, normal quality, A4)

21 Kopien pro Minute

Custom media width

76,2 - 215,9 mm

Custom media length

127 - 355,6 mm

Maximum duty cycle

25000 Seiten pro Monat

All-In-One-multitasking

yes

Print resolution colour

4800 x 1200 DPI

Auto document feeder (ADF) input capacity

35 Blätter

Print speed (black, draft quality, A4/US Letter)

32 Seiten pro Minute

Built-in display

yes

Wi-Fi Direct

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3025513 HP OfficeJet Pro 9120 b Multifunction printer Inkjet Colour A4 Printer, scanner, copier, fax ADF, Duplex ADF, Duplex, LA

Description


Provide. Integrate. Make adjustments easily.
· Easily deploy, integrate, and set up your fleet across multiple locations.
· Seamless integration into any network thanks to HP universal print driver and page description language.
· Customize your fleet to meet your needs and easily manage it remotely and control its features.

This power pack brings more productivity for your company.
· With a HP OfficeJet Pro printer that has a 250-page input tray, even large print volumes are no problem.
· No longer waiting time at the printer with an automatic document feeder that enables duplex scanning.
· Speed up printing with a fast inkjet printer that prints up to 20 pages per minute.

Our best technology to help you manage all your printing processes
· Our most reliable Wi-Fi® – dual band with self-healing function – which automatically reconnects, ensures that you always have a stable connection.
· Easily configure, troubleshoot, and manage networks and devices using HP Web Jetadmin.
· Protect your networks from cyber threats with HP Wolf Pro Security.

Innovation driver with 40% recycled plastic
· Select printers that are at least 40% recycled plastic.
· For each page you print, HP contributes to the same extent to the protection, reforestation and the responsible management of forests.
· Recycle your original HP printer cartridges - free of charge with the HP PLANET PARTNER program.

This text is machine translated.

Scope of delivery

  • HP Officejet Pro 9120b AIP ink jet multifunction printer
  • HP 937 black setup printer cartridge (approx. 800 pages)
  • HP 937 cyan setup printer cartridge (approximately 420 pages)
  • HP 937 magenta setup print cartridge (approximately 420 pages)
  • HP 937 yellow setup printer cartridge (approx. 420 pages)
  • Power cable;
  • User manual

Hints

Printer cable not included in the delivery!
Please order separately!

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 348.99*

What kind of Inkjet Multifunction Printers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)