
Technical specifications
- Product type
Multifunction printer
- Functions
Printer, scanner, copier
- Print resolution
1200 x 1200 dpi
- Print speed (black/white)
15 pages/min
- Print speed (colour)
10 pages/min
- Paper size (max.)
A4
- No. of feeders
2
- Paper volume
200
- Paper load (tray 1)
100 Sheet
- Paper load (tray 2)
100 Sheet
- Scan resolution
1200 x 2400 dpi
- Scan area/width (max.)
216 x 297 mm
- Interfaces
USB A (USB 2.0)
USB type B
Wi-Fi
- Display
6.7 cm (2.7 inch) LCD (touchscreen, color)
- Features
AirPrint-compatible
Duplex printing
Colour display
Flatbed
ADF with cover
Borderless printing
Wi-Fi-compatible
Wi-Fi Direct Print
- Related consumables
Canon PG-585 (black)
Canon CL-586 (color)
Canon PG-585XL black
Canon CL-586XL (color)
- Type
Colour
- Width
374 mm
- Height
563 mm
- Depth
27 mm
- Dim
(W x H x D) 374 x 563 x 27 mm
- Factory colour
White
- Weight
6.3 kg
- Printing technology
Inkjet
- Print from CD/DVD
No
- Print from memory card
No
- Duplex unit
Yes
- Single tank
No
- Fax mode
No
- Print from camera
Yes
- Network
No
- Document feeder
No
- Wi-Fi
Yes
- Suitable for
Text document printing (colour)
Text document printing (B/W)
High-quality photo printing
Label printing
- Series
Pixma
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3028473 Canon Pixma TS 7650 i Multifunction printer Inkjet Colour A4 Printer, scanner, copier Duplex, Wi-Fi, USB
User & Safety Instructions
User & Safety Instructions 3028473 Canon Pixma TS 7650 i Multifunction printer Inkjet Colour A4 Printer, scanner, copier Duplex, Wi-Fi, USB
Description
THE INTELLIGENT, HIGH-QUALITY 3-IN-1 MULTIFUNCTION SYSTEM WITH COMPATIBILITY FOR PRACTICAL INK SUBSCRIPTION
A fast, high-quality printer that fits seamlessly into your home thanks to its compact size and optimized control elements and with the PIXMA Print Plan offers enormous savings potential in ink costs.
PIXMA Print Plan
Save up to 50% on ink. Simply select the subscription that corresponds to the consumption and the ink can be delivered directly to home when the supply is running low. Whether documents or photos: A print is a page from the respective plan.
Easy to use and intuitive user interface
With the optimized, configurable and customizable user interface, the available functions can be adapted to suit your needs: Work, study or lifestyle.
High printing speed
The documents are quickly within reach with high printing speeds: 15 ISO-pages per minute (black/white) or 10 ISO-pages per minute (color) and also a borderless photo in the format 10 x 15 cm is printed in seconds.
Excellent print quality
The PIXMA TS7650i's FINE print head technology delivers excellent print quality with first-class color gradations and low grain size in this compact printer.
Mobile printing
Printing from mobile devices is extremely simple thanks to the support OF Apple AIRPRINT, Mopria for Android and the Canon PRINT APP.
Outstanding productivity
Intelligent productivity features such as copy button, automatic two-sided printing or scan-to-smartphone save a lot of time.
WLAN connectivity
You can print wirelessly from a variety of devices by connecting to the local WLAN or by connecting your mobile device to the printer via Wi-Fi Direct
.
This text is machine translated.
Scope of delivery
- Canon PIXMA TS7650i
- 2 FINE print heads with ink
- Power cable;
- Quick Reference Guides and other documentation
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 167.98*
What kind of Inkjet Multifunction Printers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



































