• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Canon EOS R10 + RF-S 18-45mm F4.5-6.3 IS STM DSLR camera RF-S 18-45 mm 24.2 MP Black 4k video, Image stabiliser, Wi-Fi,

EAN:
Part number:
Item no:
1/11
Fast track dispatch on Tue 27 Oct

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,075.00 / piece)
€ 1,075.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Canon EOS R10 + RF-S 18-45mm F4.5-6.3 IS STM MILC 24.2 MP CMOS 6000 x 4000 pixel black

  • MILC 24.2 MP CMOS touch-screen black
  • Picture stabiliser
  • Optical Zoom 2.5x
  • TTL Face recognition
  • ISO speed (min): 100 ISO sensitivity (max): 32000 Shortest shutter speed: 1/16000 sec ± 30 sec 3EV (1/2EV; 1/3EV step)
  • Video recording 3840 x 2160 pixels 4K Ultra HD
  • Built-in Microphone PictBridge USB Type-C HDMI Bluetooth WLAN
  • Lithium-Ion
  • A stylised symbol of a two-pin charger with a rectangular casing, depicted in white on a black background.
  • Pictogram related to the included PSU: 7.5 W - 7.5 W

Technical specifications

  • HD type 4K Ultra HD
  • Search display: Exposure storage,AEB,AF method,AF mode,AF field information,anti-flicker recording,aperture,aspect ratio,battery level,digital lens optimizer,electronic level,exposure correction,exposure display measurement,exposure simulation,FEB,flash off,flash readiness,focus distance scale,grid,HDR-recording,vertical video-light correction,multi-function,multi-function video correction, multi-light exposure, multi-function
  • USB version 2.0
  • WLAN standards: 802.11b, 802.11g, Wi-Fi 4 (802.11n)
  • Supports Windows operating systems: Windows 10,Windows 10 Education,Windows 10 Education x64,Windows 8.1 Enterprise,Windows 10 Enterprise x64,Windows 10 Home,Windows 10 Home x64,Windows 10 Pro,Windows 10 Pro x64,Windows 10 x64,Windows 8.1,Windows 8.1 Enterprise,Windows 10 Enterprise x64,Windows 8.1 Pro,Windows 8.1 Pro x64,Windows 8.1 x64
  • Battery technology: Lithium-ion (Li-ion)
  • USB Type-C charging port: Yes
  • Effective megapixel 24.2 MP
Product type

DSLR camera

Included lenses

RF-S 18-45 mm

Camera features

4k video

Image stabiliser

Wi-Fi

Built-in battery

Pivoted display

Touchscreen

Resolution

24.2 MP

Video resolution

3840 x 2160 Pixel

Screen size diagonal (cm)

7.5 cm

Screen size diagonal (inches)

2.95 inch

Factory colour

Black

Width

122.5 mm

Height

87.8 mm

Depth

83.4 mm

Weight

382 g

Pixel defect classification

20 - 24.9 MP

Charging capacity (min.)

7.5 W

Charging capacity (max.)

7.5 W

Bluetooth

4.2

Bluetooth

Yes

No. of memory slots

1

Touchscreen (display)

Yes

HDR support

Yes

Charging method (Power Delivery)

w/o USB Power Delivery

Series

N/A

Microphone

Yes

Battery capacity

1040 mAh

Sensor type

CMOS

Hor. viewing angle

150°

Vertical viewing angle

150°

Wi-Fi

Yes

UKCA

yes

Operating temperature (T-T)

0 - 40 °C

Number of batteries supported

1

AC adapter included

yes

Slideshow

yes

Lens cap included

yes

Shoe mounting point

yes

Image stabilizer

yes

Tripod mounting supported

yes

Filter size

49 mm

Lens weight

130 g

Lens length

4.43 cm

Magnification

0.95 x

Lens structure (elements/groups)

7/7

Microphone in

yes

PictBridge

yes

Flip-out screen

yes

Splash proof

no

Viewfinder resolution (approx.)

2360000 p

Flash exposure lock

yes

Flash guide number

6 m

Flash recharging time

5 s

Lens 2 minimum aperture number

4.5

Lens 2 maximum aperture number

6.3

Lens 2 structure (elements/groups)

7/7

Auto Focus (AF) lock

yes

Auto Focus (AF) assist beam

yes

Brightness adjustment

yes

Histogram

yes

Number of measurement zones

384

Quick start guide

yes

Power cord included

yes

Firmware upgradeable

yes

Metadata supported

yes

Image sensor aspect ratio

3:2

Built-in low-pass filter

yes

Auto Focus (AF) area (auto selection) (horizonlal/vertical)

100/100 %

Auto Focus (AF) area (manual selection) (horizonlal/vertical)

90/100 %

Anti-flicker shooting

yes

Custom white balance

yes

Number of custom white balance settings

5

Anti-smudge coating

yes

Display brightness adjustment

yes

Number of manual brightness adjustment levels

7

Number of colour tone adjustment settings

4

Flash exposure bracketing

yes

Wireless multi-flash support

yes

Multiple exposure

yes

RAW image processing

yes

High Dynamic Range (HDR) video processing

yes

HEIF to JPEG conversion

yes

Built-in interval timer

yes

Number of compressed options (JPEG)

2

Number of compressed options (HEIF)

2

Dual card video recording

no

Battery life (display)

430 Schüsse

Battery life (viewfinder)

260 Schüsse

Battery level indicator number of levels

4

Introduction year

2022

Batteries included

yes

Charging indicator

yes

Battery level indicator

yes

Battery charger included

yes

Number of diaphragm blades

7

HDMI

yes

Display resolution (numeric)

1040000 p

Megapixel (approx.)

24.2 MP

Face tracking

yes

Field of view

100 %

Operating relative humidity (H-H)

0 - 85 %

Image sensor size (W x H)

22,3 x 14,9 mm

Video recording time

2 h

Orientation sensor

yes

Optical zoom

2.5 x

Weight (including battery)

429 g

Waterproof

no

Maximum video resolution

3840 x 2160 p

Maximum image resolution

6000 x 4000 p

Built-in processor

yes

Total megapixels

25.5 MP

Auto Focus (AF) points

651

User guide

yes

Video recording

yes

Auto Exposure (AE) lock

yes

Minimum focal length (35mm film equiv)

29 mm

Maximum focal length (35mm film equiv)

72 mm

Fastest camera shutter speed

1/16000 s

Slowest camera shutter speed

30 s

ISO sensitivity (min)

100

ISO sensitivity (max)

32000

Flash exposure compensation

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3476346 Canon EOS R10 + RF-S 18-45mm F4.5-6.3 IS STM DSLR camera RF-S 18-45 mm 24.2 MP Black 4k video, Image stabiliser, Wi-Fi,

Description

A camera that is so versatile that it can do practically everything. It is the ideal one
Travel companion. An ideal tool for Content Creator. The means of creative expression.

This text is machine translated.

Features

  • 24.2 MP with up to ISO 32,000
  • Deep Learning AF with motif detection and follow-up
  • People, animals, vehicles
  • Eye, face, head, body
  • Extremely high series image speed with full auto-focus and exposure tracking
  • 15 B/sec mechanical
  • 23 B/sec. electronic
  • 30 B/sec. Raw burst
  • Rotating and tilting touch display
  • Panorama Assistant
  • Pivot assistant
  • Focus brackets + internal stacking
  • 4K 30p with 6K oversampling
  • 4K 60p with Crop
  • Up to 2 hours Recording time at 4K 30p

Hints

Exclusive 2 Year Warranty with Conrad Electronic* (Terms and Conditions Apply)

What kind of DSLR Cameras are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.