• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Canon Ink cartridge CL-511 Original Single case Colour 2972B001

EAN:
Part number:
Item no:
Fast track dispatch on Fri 30 Oct

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included
Pre-contractual information under the EU Data Act

Highlights & Details

Canon ink cartridge

  • Original Canon brand cartridge for best printouts

Technical specifications

Product type

Ink cartridge

Packaging type

Single case

Type

Original

Short ID

CL-511

Manufacturer part #

2972B001

Compatible with

Canon

Colour

Colour

Ink volume

9 ml

Page yield

244 Sides

Content

1 pc(s)

Screen size diagonal (inches)

0 inch

Replaces original item

CL-511

Supplies type

Ink

Weight

5

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 881860 Canon Ink cartridge CL-511 Original Single case Colour 2972B001

Description

Hints

Page yields (if quoted) are estimates. Actual yields depend, among other factors, on printer type and chosen image size/quality.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 42.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)